IGS204 | IFM electronic

Proximity switch, Flush mounting, 1 Form A (N/O), 36 V (DC), 0.1 A, Detection range 8 mm, IGS204

Order No.: 81P9317
EAN: 4021179102049
MPN:
IGS204
IFM electronic
IGS204 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
73.3516 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
73.35 € *
Price list
Quantity
Price per unit*
1 pcs.
73.3516 €
5 pcs.
70.0910 €
10 pcs.
67.2945 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IGS204, IFM

The IGS204 is a inductive sensor with long sensing range for high uptime.

Features

  • Permanently legible laser type label
  • Clearly visible indication of the switching status
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 18 mm
Detection range 8 mm
Length 45 mm
Assembly Flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 0.1 A
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes