IFS205 | IFM electronic

Proximity switch, non-flush mounting, 1 Form A (N/O), 36 V (DC), 0.1 A, Detection range 7 mm, IFS205

Order No.: 81P9315
EAN: 4021179086806
MPN:
IFS205
IFM electronic
IFS205 IFM electronic Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
75.8149 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Total Price:
75.81 € *
Price list
Quantity
Price per unit*
1 pcs.
75.8149 €
5 pcs.
72.7804 €
10 pcs.
69.9839 €
*incl. VAT plus shipping costs
**Subject to prior sale

Inductive sensor, IFS205, IFM

The IFS205 is a inductive sensor with very high switching frequency and long sensing range for high uptime.

Features

  • Permanently legible laser type label
  • Clearly visible indication of the switching status
  • Robust metal housing for use in harsh industrial environments
Technical specifications
Connection M12-connector
Version Inductive sensor
diameter 12 mm
Detection range 7 mm
Length 50 mm
Assembly non-flush mounting
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 36 V
switching current 0.1 A
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes