KT5310 | IFM electronic
HAND SWITCH KT5310
Order No.: 81P9330
EAN: 4021179289948
MPN:
KT5310
Unit Price (€ / pc.)
148.5715 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
148.57 € *
Price list
Quantity
Price per unit*
1 pcs.
148.5715 €
5 pcs.
144.9658 €
10 pcs.
141.5743 €
*incl. VAT plus shipping costs
**Subject to prior sale
Illuminated capacitive touch sensor, KT5310, IFM
The KT5310 is a illuminated capacitive touch sensor with non-contact switching without mechanical pressure. Also it has a high protection rating for the requirements of harsh industrial environments. Working principle: static.
Features
- Static evaluation principle protects against unauthorised use
- Use in applications with regular cleaning
- Robust, impact and scratch resistant stainless steel housing
Technical specifications
Connection | cable 2 m | |
can be illuminated | Yes | |
Lighting voltage | 12-30 VDC | |
Farbe der Beleuchtung | red/green | |
Color of body | black | |
Shell Material | PA | |
Latching switching function | On-Off | |
switching current | 30 mA | |
Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |