10013397 | ESSENTRA COMPONENTS
Spacer for circuit board, click engagement, self-adhesive, 19.7 mm, plain, Socket: 17.8 x 17.8 mm
Unit Price (€ / pc.)
0.4641 € *
Available: 722 pcs.
Leadtime: 2 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.3808 €
250 pcs.
0.3094 €
1000 pcs.
0.2713 €
2500 pcs.
0.2404 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive PCB spacers, type LCBSB-.
Made of translucent PA 6.6. With square socket equipped with a strong adhesive foil and lockable spacer muff for PCBs with a thickness between 1.6 and 2.0 mm; PCB mounting hole: 4.0 mm. Sockets: 17.8 x 17.8 mm.
Technical attributes (type, dimension A): 6–01A–RT, A 9.5 mm
Technical specifications
Colour | natural | |
Version | spacer | |
Material | PA |
Download
Logistics
Country of origin | ES |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |