FGG.2B.305.CYCD82 | Other Circular Connectors

Plug, 5 pole, crimp connection, push pull, straight, FGG.2B.305.CYCD82

Order No.: 70F4117
MPN:
FGG.2B.305.CYCD82
FGG.2B.305.CYCD82 Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
38.3775 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
38.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
38.3775 €

Circular connector, FGG.2B.305.CYCD82, LEMO

Circular connector, 5 poles, push-pull, AWG 20-18,Crimp, 14A.

Technical specifications
Cable diameter 7.3 to 8.2 mm
Type of locking push pull
contact surface gold-plated
Contact connection crimp connection
Cable cross-section 0.5-1.0 mm²
Pin number 5 pole
Version plug
Shell Material brass
Orientation straight
Logistics
Country of origin CH
Customs tariff number 85369010
Compliance
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes