02.02.444 | Nuts, Washers, Rings
Hexagon nut, UNC 4-40, W SW6.4, H 2.4 mm, outer Ø 6 mm, steel, galvanized, 02.02.444
Order No.: 16H7812
EAN: 4099889502213
MPN:
02.02.444
Unit Price (€ / pc.)
0.2939 € *
Available: 1,904 pcs.
Available in 5 Days: 7,980 pcs.
Leadtime: 1 Week **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
50 pcs.
0.2654 €
100 pcs.
0.2392 €
500 pcs.
0.2166 €
1000 pcs.
0.1952 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagon nut, UNC 4-40, Galvanized steel.
Technical specifications
Version | hexagon nut | |
Outer diameter | 6 mm | |
Spindle drive type | external hexagon | |
Thread size | UNC 4-40 | |
Height | 2.4 mm | |
Material | steel, galvanized | |
spanner size | SW6.4 |
Download
Logistics
Country of origin | US |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |