N87C196KD-20 | Microcontrollers

N87C196KD-20

Order No.: 53S7523
EAN: 4099891645038
MPN:
N87C196KD-20
default L
Image may differ

Microcontroller, N87C196KD-20, Rochester Electronics

The N87C196KD-20 16-bit microcontroller is a high performance with 1000 bytes of RAM, 16 MHz operation and an optional 32 Kbytes of ROM/EPROM.

Features
  • Register-to-Register Architecture
  • Peripheral Transaction Server
  • Powerdown and Idle Modes
  • High Speed I/O Subsystem
  • 16-Bit Timer
Technical specifications
Number of I/Os 48
Number of pins 68
Enclosure LCC-68
Core Size 16 bit
max. operating temperature 70 °C
min. operating temperature 0 °C
Assembly SMD
Processor core MCS96
Data RAM Size 1 KB
Voltage 4.5-5.5 V
Memory size 32 KB