U611/7X | Magnifiers and Accessories

Watchmaker's loupe, 30mm, 7x

Order No.: 07L782
EAN: 4099891418038
MPN:
U611/7X
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Watchmaker's Loupe, 23,5mm, 7x
Order No.: 10L855
Manufacturer: ideal-tek
per pc. 11.9595 € *
*incl. VAT plus shipping costs
Technical specifications
Version watchmaker loupe
diameter 30 mm
Suitable for All control work during the repair of watches
Magnification 7
Logistics
Country of origin DE
Customs tariff number 90138080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 10L855

Manufacturer SKU:

 8005-26D

 

Available: 8 pcs. Leadtime: 4 Weeks **
11.96 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9595 €
10 pcs.
10.7814 €
50 pcs.
10.0317 €
100 pcs.
9.6033 €