070.83.351 | Ettinger
Semiconductor insulating bush, 70.83.351
Order No.: 61B530
EAN: 4099879024862
MPN:
070.83.351
70.83.351
Unit Price (€ / pc.)
0.1833 € *
Available: 547 pcs.
Available in 5 Days: 6,500 pcs.
Leadtime: 4 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1833 €
10 pcs.
0.1630 €
100 pcs.
0.1357 €
500 pcs.
0.1154 €
1000 pcs.
0.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale
Semiconductor insulation bushes, type 70.83.351.
For DO 4, made of Crastin; Operating temperatures: max. 140 °C.
Type: 70.83.351, insulating bush
Technical specifications
max. operating temperature | 140 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |