BYB-5-92F449 | by.B
PVC-switching wire, Yv, 1 x 0.5 mm, pink, outer Ø 1.1 mm, BYB-5-92F449
Unit Price (€ / pck.)
20.8250 € *
Available: 3 pck.
Leadtime: 10 Weeks **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pck.
20.8250 €
5 pck.
18.9805 €
10 pck.
17.3740 €
50 pck.
15.9460 €
100 pck.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulated hook-up wire, type Yv.
Based on DIN VDE 0812, tinned copper wire
Wire diameter 0.5 mm, outer diameter 1.1 mm.
Technical specifications
Rated voltage | 900 V | |
Temperature range (unmoved) | -30 °C to 70 °C | |
Core insulation material | PVC | |
Conductor category | CL.1 = stranded | |
Standard number | according to DIN VDE 0812 | |
Outer diameter | 1.1 mm | |
Cable structure | 1 x 0.5 mm | |
Temperature range (active) | -10 °C to 70 °C | |
Colour | pink | |
Cable material | copper, tin-plated | |
Test voltage | 2.5 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |