BYB-5-92F447 | by.B

PVC-switching wire, Yv, 1 x 0.5 mm, brown, outer Ø 1.1 mm, BYB-5-92F447

Order No.: 92F447
EAN: 4099891175894
MPN:
BYB-5-92F447
YV 0,5/1,1 BRAUN
Series: Yv
BYB-5-92F447 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
20.8250 € *
Available: 2 pck.
Leadtime: 10 Weeks **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pck.
20.8250 €
5 pck.
18.9805 €
10 pck.
17.3740 €
50 pck.
15.9460 €
100 pck.
14.8750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulated hook-up wire, type Yv.

Based on DIN VDE 0812, tinned copper wire

Wire diameter 0.5 mm, outer diameter 1.1 mm.

Technical specifications
Rated voltage 900 V
Temperature range (unmoved) -30 °C to 70 °C
Core insulation material PVC
Conductor category CL.1 = stranded
Standard number according to DIN VDE 0812
Outer diameter 1.1 mm
Cable structure 1 x 0.5 mm
Temperature range (active) -10 °C to 70 °C
Colour brown
Cable material copper, tin-plated
Test voltage 2.5 kV
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes