UL-LITZE AWG28 STYLE 1571 SW | Insulated stranded wires
PVC-switching strand, UL-Style 1571, AWG 28, black, outer Ø 0.85 mm, UL-LITZE AWG28 STYLE 1571 SW
Unit Price (€ / mtr.)
0.3035 € *
Available: 1,525 mtr.
Leadtime: 16 Weeks **
Stranded wire, UL-LITZE AWG28 STYLE 1571 SW, N.A.
Stranded hook-up wire UL AWM Style 1571, AWG 28/7, black
Technical specifications
Core insulation material | PVC | |
Outer diameter | 0.85 mm | |
AWG cross-section | AWG 28 | |
Colour | black | |
Halogen free | No | |
Cable structure | 7 x 0.127 mm | |
Cable material | copper, tin-plated | |
Rated voltage | 30 V | |
Rated voltage UL/CSA | 30 V | |
Standard number | UL | |
Test voltage | 500 V | |
Temperature range (active) | -10 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Reel with 1,525 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |