BYB-5-91F640 | by.B
Silicone-switching strand, halogen free, SiF, 1.5 mm², 30 x 0.25 mm, black, outer Ø 2.8 mm, BYB-5-91F640
Unit Price (€ / mtr.)
1.0591 € *
Available: 82 mtr.
Next delivery: 100 mtr. on 2025-06-04
Leadtime: 12 Weeks **
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 mtr.
1.0591 €
10 mtr.
0.8687 €
100 mtr.
0.7616 €
500 mtr.
0.6783 €
1000 mtr.
0.5950 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 1.5 mm², outer diameter 2.7 mm,.
Technical specifications
Rated voltage | 300 V | |
Core insulation material | silicone | |
Halogen free | Yes | |
Cable cross-section | 1.5 mm² | |
Outer diameter | 2.8 mm | |
Cable structure | 30 x 0.25 mm | |
Temperature range (active) | up to 180 °C | |
Colour | black | |
Cable material | copper, tin-plated | |
Test voltage | 2 kV |
Download
Logistics
Country of origin | IT |
Original Packaging | Ring with 100 meters |
Customs tariff number | 85444995 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |