BYB-5-91F622 | by.B

Silicone-switching strand, halogen free, SiF, 0.75 mm², 24 x 0.2 mm, blue, outer Ø 2.4 mm, BYB-5-91F622

Order No.: 91F622
EAN: 4099891170646
MPN:
BYB-5-91F622
SIF 0,75/2,4 BL
Series: SiF
BYB-5-91F622 by.B Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.6902 € *
Available: 719 mtr.
Leadtime: 12 Weeks **
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6902 €
10 mtr.
0.5593 €
100 mtr.
0.4879 €
500 mtr.
0.4284 €
1000 mtr.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires with silicon insulation, type SiF.

Tinned copper, silicon insulation

Cross-section 0.75 mm², outer diameter 2.26 mm,.

Technical specifications
Outer diameter 2.4 mm
Core insulation material silicone
Temperature range (active) up to 180 °C
Cable material copper, tin-plated
Cable cross-section 0.75 mm²
Rated voltage 300 V
Cable structure 24 x 0.2 mm
Test voltage 2 kV
Colour blue
Halogen free Yes
Logistics
Customs tariff number 85444995
Country of origin IT
Original Packaging Ring with 100 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes