BYB-5-91F616 | by.B
Silicone-switching strand, halogen free, SiF, 0.5 mm², 16 x 0.2 mm, green, outer Ø 2.1 mm, BYB-5-91F616
Unit Price (€ / mtr.)
0.6188 € *
Available: 106 mtr.
Next delivery: 500 mtr. on 2025-06-04
Leadtime: 12 Weeks **
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 mtr.
0.6188 €
10 mtr.
0.4998 €
100 mtr.
0.4284 €
500 mtr.
0.3808 €
1000 mtr.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 0.5 mm², outer diameter 2.1 mm,.
Technical specifications
Outer diameter | 2.1 mm | |
Core insulation material | silicone | |
Temperature range (active) | up to 180 °C | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 300 V | |
Cable structure | 16 x 0.2 mm | |
Test voltage | 2 kV | |
Colour | green | |
Halogen free | Yes |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | IT |
Original Packaging | Ring with 100 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |