BYB-5-92F554 | by.B

PVC-stranded wire, high flexible, LiYv, 0.14 mm², 18 x 0.1 mm, yellow, outer Ø 1.1 mm, BYB-5-92F554

Order No.: 92F554
EAN: 4099891176488
MPN:
BYB-5-92F554
LIYV 0,14/1,1 GE
Series: LiYv
BYB-5-92F554 by.B Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
24.0499 € *
Available: 45 pck.
Leadtime: 10 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pck.
24.0499 €
10 pck.
20.1348 €
50 pck.
17.8976 €
100 pck.
16.7790 €
250 pck.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, type LiYv.

Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812

Cross-section 0.14 mm², outer diameter 1.1 mm,.

Technical specifications
Rated voltage 500 V
Temperature range (unmoved) -30 °C to 70 °C
Core insulation material PVC
Conductor category CL.5 = fine stranded
Standard number VDE 0812
Halogen free No
Cable cross-section 0.14 mm²
Outer diameter 1.1 mm
Cable structure 18 x 0.1 mm
Temperature range (active) -5 °C to 70 °C
Colour yellow
Cable material copper, tin-plated
Test voltage 1.2 kV
Logistics
Country of origin DE
Customs tariff number 85444995
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes