BYB-5-92F552 | by.B
PVC-stranded wire, high flexible, LiYv, 0.14 mm², 18 x 0.1 mm, blue, outer Ø 1.1 mm, BYB-5-92F552
Unit Price (€ / pck.)
24.0499 € *
Available: 65 pck.
Leadtime: 10 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pck.
24.0499 €
10 pck.
20.1348 €
50 pck.
17.8976 €
100 pck.
16.7790 €
250 pck.
15.6604 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded hook-up wires, type LiYv.
Tinned stranded copper wire, PVC insulation, operating voltage to VDE 0812
Cross-section 0.14 mm², outer diameter 1.1 mm,.
Technical specifications
Rated voltage | 500 V | |
Temperature range (unmoved) | -30 °C to 70 °C | |
Core insulation material | PVC | |
Conductor category | CL.5 = fine stranded | |
Standard number | VDE 0812 | |
Halogen free | No | |
Cable cross-section | 0.14 mm² | |
Outer diameter | 1.1 mm | |
Cable structure | 18 x 0.1 mm | |
Temperature range (active) | -5 °C to 70 °C | |
Colour | blue | |
Cable material | copper, tin-plated | |
Test voltage | 1.2 kV |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |