FLRY-B 6,0 SW | Insulated stranded wires
PVC-automotive cable, FLRY-B, 6.0 mm², 84 x 0.31 mm, black, outer Ø 4.3 mm, FLRY-B 6,0 SW
Unit Price (€ / pck.)
182.2961 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
182.30 € *
Price list
Quantity
Price per unit*
1 pck.
182.2961 €
5 pck.
170.1343 €
10 pck.
151.9154 €
25 pck.
133.6846 €
50 pck.
121.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC cables for automotive applications, type FLRY-B.
Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.
Cross-section 6.0 mm², outer diameter 4.3 mm,.
Cable structure: 84 x 0.295 mm. Conductor resistance (at +20 °C): 3.14 mohm/m.
Type: black
Technical specifications
Outer diameter | 4.3 mm | |
Core insulation material | PVC | |
Temperature range (active) | -40 °C to 105 °C | |
Cable material | copper, bright | |
Cable cross-section | 6.0 mm² | |
Temperature range (unmoved) | -40 °C to 105 °C | |
Cable structure | 84 x 0.31 mm | |
Test voltage | 1 kV | |
Colour | black | |
Halogen free | No |
Download
Logistics
Customs tariff number | 85444993 |
Country of origin | DE |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |