FLRY-B 1,50MM² GRÜN/GELB | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.5 mm², 30 x 0.26 mm, green/yellow, outer Ø 2.4 mm, FLRY-B 1,50MM² GRÜN/GELB

Order No.: 95F1207
EAN: 4099891191023
MPN:
FLRY-B 1,50MM² GRÜN/GELB
Series: FLRY-B
FLRY-B 1,50MM² GRÜN/GELB Insulated stranded wires Image 1
FLRY-B 1,50MM² GRÜN/GELB Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 140 mtr.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 mtr.
0.4998 €
50 mtr.
0.4403 €
100 mtr.
0.3927 €
500 mtr.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 1,50MM² GRÜN/GELB, N.A.

PVC automotive cable, FLRY-B 1.5 mm², outer-Ø 2.4 mm, green/yellow.

Technical specifications
Outer diameter 2.4 mm
Core insulation material PVC
Temperature range (active) -40 °C to 105 °C
Cable material copper, bright
Cable cross-section 1.5 mm²
Cable structure 30 x 0.26 mm
Colour green/yellow
Halogen free No
Logistics
Customs tariff number 85444993
Country of origin PL
Original Packaging Reel with 500 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes