FLRY-B 1,00MM² ROT/WEISS | Insulated stranded wires
PVC-automotive cable, FLRY-B, 1.0 mm², 32 x 0.21 mm, red/white, outer Ø 2.1 mm, FLRY-B 1,00MM² ROT/WEISS
Unit Price (€ / mtr.)
0.2856 € *
Available: 0 mtr.
Leadtime: On Request **
Automotive wire, FLRY-B 1,00MM² ROT/WEISS, N.A.
PVC automotive cable, FLRY-B 1.0 mm², outer-Ø 2.1 mm, red/white.
Technical specifications
Outer diameter | 2.1 mm | |
Core insulation material | PVC | |
Temperature range (active) | -40 °C to 105 °C | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Cable structure | 32 x 0.21 mm | |
Colour | red/white | |
Halogen free | No |
Download
Logistics
Customs tariff number | 85444993 |
Country of origin | PL |
Original Packaging | Reel with 500 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |