FLRY-B 1,00MM² BRAUN/WEISS | Insulated stranded wires

PVC-automotive cable, FLRY-B, 1.0 mm², 32 x 0.21 mm, brown/white, outer Ø 2.1 mm, FLRY-B 1,00MM² BRAUN/WEISS

Order No.: 95F1173
EAN: 4099891190682
MPN:
FLRY-B 1,00MM² BRAUN/WEISS
Series: FLRY-B
FLRY-B 1,00MM² BRAUN/WEISS Insulated stranded wires Image 1
FLRY-B 1,00MM² BRAUN/WEISS Insulated stranded wires Image 2
Image may differ
Unit Price (€ / mtr.)
0.3927 € *
Available: 370 mtr.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 mtr.
0.3927 €
50 mtr.
0.3451 €
100 mtr.
0.3094 €
500 mtr.
0.2856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Automotive wire, FLRY-B 1,00MM² BRAUN/WEISS, N.A.

PVC automotive cable, FLRY-B 1.0 mm², outer-Ø 2.1 mm, brown/white.

Technical specifications
Outer diameter 2.1 mm
Core insulation material PVC
Temperature range (active) -40 °C to 105 °C
Cable material copper, bright
Cable cross-section 1.0 mm²
Cable structure 32 x 0.21 mm
Colour brown/white
Halogen free No
Logistics
Customs tariff number 85444993
Country of origin PL
Original Packaging Reel with 500 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes