FLRY-B 0,75MM² GRÜN/SCHWARZ | Insulated stranded wires
PVC-automotive cable, FLRY-B, 0.75 mm², 24 x 0.21 mm, black/green, outer Ø 1.9 mm, FLRY-B 0,75MM² GRÜN/SCHWARZ
Unit Price (€ / mtr.)
0.3332 € *
Available: 490 mtr.
Leadtime: On Request **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
10 mtr.
0.3332 €
50 mtr.
0.2856 €
100 mtr.
0.2618 €
500 mtr.
0.2380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Automotive wire, FLRY-B 0,75MM² GRÜN/SCHWARZ, N.A.
PVC automotive cable, FLRY-B 0.75 mm², outer-Ø 1.9 mm, green/black.
Technical specifications
Outer diameter | 1.9 mm | |
Core insulation material | PVC | |
Temperature range (active) | -40 °C to 105 °C | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Cable structure | 24 x 0.21 mm | |
Test voltage | 1 kV | |
Colour | black/green | |
Halogen free | No |
Download
Logistics
Customs tariff number | 85444993 |
Country of origin | PL |
Original Packaging | Reel with 500 meters |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |