FLRY-B 0,75 WS | Insulated stranded wires
PVC-automotive cable, FLRY-B, 0.75 mm², 24 x 0.21 mm, white, outer Ø 1.9 mm, FLRY-B 0,75 WS
Unit Price (€ / pck.)
33.9150 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pck.
33.9150 €
5 pck.
31.8801 €
15 pck.
30.6544 €
50 pck.
29.2978 €
150 pck.
28.0721 €
*incl. VAT plus shipping costs
**Subject to prior sale
PVC cables for automotive applications, type FLRY-B.
Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.
Cross-section 0.75 mm², outer diameter 1.9 mm,.
Cable structure: 24 x 0.21 mm. Conductor resistance (at +20 °C): 24.7 mohm/m.
Type: white
Technical specifications
Outer diameter | 1.9 mm | |
Core insulation material | PVC | |
Temperature range (active) | -40 °C to 105 °C | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Temperature range (unmoved) | -40 °C to 105 °C | |
Cable structure | 24 x 0.21 mm | |
Test voltage | 1 kV | |
Colour | white | |
Halogen free | No |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | CZ |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |