FLRY-B 0,75 BL | Insulated stranded wires

PVC-automotive cable, FLRY-B, 0.75 mm², 24 x 0.21 mm, blue, outer Ø 1.9 mm, FLRY-B 0,75 BL

Order No.: 95F1012
EAN: 4099891189273
MPN:
FLRY-B 0,75 BL
Series: FLRY-B
FLRY-B 0,75 BL Insulated stranded wires
Image may differ
Unit Price (€ / pck.)
33.9150 € *
Available: 5 pck.
Leadtime: 10 Weeks **
Total Price:
33.92 € *
Price list
Quantity
Price per unit*
1 pck.
33.9150 €
5 pck.
31.8801 €
15 pck.
30.6544 €
50 pck.
29.2978 €
150 pck.
28.0721 €
*incl. VAT plus shipping costs
**Subject to prior sale

PVC cables for automotive applications, type FLRY-B.

Thin insulation; Conductors: stranded wire made of tempered round wires, Cu-ETP1-A021-P, bright, to DIN EN 13602. Cable structure: type B to DIN 72551-6. Insulation: PVC-P. Test voltage max. 1.0 kVRMS. Operating temperatures: –40 to +105 °C.

Cross-section 0.75 mm², outer diameter 1.9 mm,.

Cable structure: 24 x 0.21 mm. Conductor resistance (at +20 °C): 24.7 mohm/m.

Type: blue

Technical specifications
Outer diameter 1.9 mm
Core insulation material PVC
Temperature range (active) -40 °C to 105 °C
Cable material copper, bright
Cable cross-section 0.75 mm²
Temperature range (unmoved) -40 °C to 105 °C
Cable structure 24 x 0.21 mm
Test voltage 1 kV
Colour blue
Halogen free No
Logistics
Customs tariff number 85444993
Country of origin DE
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes