09060006454 | Crimp Contacts
Spring contact, 0.09-0.25 mm², AWG 28-24, tin-plated, 09060006454
Order No.: 52F8641
EAN: 5713140009431
MPN:
09060006454
DIN-Power crimp 3,F, Sn, 2500 Rolle
Unit Price (€ / pc.)
0.1737 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Spring contact, 09060006454, Harting
Spring contact, Copper alloy, Conductor cross-section: 0.09 - 0.25 mm², AWG 24 - AWG 28.
Technical specifications
Version | spring contact | |
AWG cross-section | AWG 28-24 | |
Insulation diameter | 0.7-1.5 mm | |
Contact material | copper alloy | |
contact surface | tin-plated | |
Cable cross-section | 0.09-0.25 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |