F 7 TW4 | Coaxial Connectors

F plug 75 Ω, RG-67, RG-68, screw connection, straight, F 7 TW4

Order No.: 71N788
EAN: 4038104044534
MPN:
F 7 TW4
default L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
0.1083 € *
Available: 91 pcs.
Leadtime: On Request **
Total Price:
0.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.1083 €

Plug, design F 75 ohm, type F7 TW4.

For cables with 6.8 to 7.2 mm diameter; Material: zinc die cast.

Type: F7 TW4, plug

Technical specifications
Version plug
Design straight
Impedance 75 Ω
Cable Group RG-67, RG-68
Contact connection screw connection
Connector F
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Design
Connector
Version
Impedance
Cable Group
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Design
Connector
Version
Impedance
Cable Group
Contact connection
Manufacturer SKU:
 F 7 TWGG
1 pcs. 0.357 €
0.357 €
642 pcs.
0.36 € *
straight
F
plug
75 Ω
Manufacturer SKU:
 F 7 TW4
1 pcs. 0.1083 €
0.1083 €
91 pcs.
0.11 € *
straight
F
plug
75 Ω
RG-67, RG-68
screw connection