29.05.043 | Accessories for Enclosures
Front panel/module handle, 42 mm, 2.4 cm, Chrome-plated steel
Order No.: 20H242
EAN: 4099889552362
MPN:
29.05.043
Unit Price (€ / pc.)
9.8532 € *
Available: 55 pcs.
Available in 5 Days: 384 pcs.
Leadtime: 1 Week **
Total Price:
9.85 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8532 €
10 pcs.
8.6751 €
50 pcs.
8.0801 €
150 pcs.
7.7231 €
500 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Front panel/module handles, type 29.
Made of chromium-plated steel. With inner thread.
Technical attributes (type, dimensions (L, D, h), inner thread): 29.05.043, L 42, D 5.0, h 24 mm, M 3
Technical specifications
Version | handle | |
Type of mounting | screw M3 | |
Drilling distance | 42 mm | |
Width | 5 mm | |
Height | 24 mm | |
Length | 42 mm | |
Material | steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |