300770 | Elobau
Oxide magnet for magnetic switch, 22.5 mm, 11 mm, -40 °C, 300770
Order No.: 29G504
EAN: 4099889490244
MPN:
300770
Unit Price (€ / pc.)
14.3395 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Oxide magnet for magnetic switches, type Elobau 300770.
With housing; Hardness: typical 6.0 to 7.0 Mohs. Temperature coefficient: -0.2 %/K. Operating temperatures: -40 to +250 °C. Suitable for horizontal switches and pipe switches, for example.
Type: 300770, magnet.
Technical specifications
diameter | 22.5 mm | |
Height | 11 mm | |
Material | PA | |
Remanence | 0.365 T |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |