300010 | Elobau
Oxide magnet for magnetic switch, 10 mm, 10 mm, -40 °C
Order No.: 29G502
EAN: 4099889490237
MPN:
300010
Unit Price (€ / pc.)
10.2459 € *
Available: 34 pcs.
Leadtime: On Request **
Total Price:
10.25 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2459 €
10 pcs.
9.0202 €
50 pcs.
8.4014 €
150 pcs.
8.0325 €
500 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale
Oxide magnets for magnetic switches, type Elobau 300010.
Without housing; Hardness: typical 6.0 to 7.0 Mohs. Temperature coefficient: –0.2 %/K. Operating temperatures: –40 to +250 °C. Suitable for horizontal switches and pipe switches, for example.
Type: 300010, magnet
Technical specifications
diameter | 10 mm | |
Height | 10 mm | |
Magnetisation | ansiotropic | |
Material | BaO | |
Remanence | 0.365 T |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |