798129065Z | Screws, Threaded Rods
Pan head screw, PH-Recess, Ø 2.9 mm, 6.5 mm, steel, galvanized, DIN 7981/ISO 7049
Order No.: 14H560
EAN: 4099889495829
MPN:
798129065Z
Unit Price (€ / pc.)
0.0226 € *
Available: 11,600 pcs.
Leadtime: 2 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0226 €
1000 pcs.
0.0178 €
5000 pcs.
0.0155 €
10000 pcs.
0.0131 €
*incl. VAT plus shipping costs
**Subject to prior sale
Filister head sheet metal screws, galvanized, to DIN 7981/ISO 7049, type BS 800.
Phillips cross-recess screw made of case hardened steel
Technical specifications
Version | pan head screw | |
diameter | 2.9 mm | |
Spindle drive type | PH-Recess | |
Head shape | Oval-head | |
Length | 6.5 mm | |
Material | steel, galvanized | |
Standard number | DIN 7981/ISO 7049 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 73181491 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |