CD4072BE | Texas Instruments
OR gate, 3 V, 18 V, PDIP14
Unit Price (€ / pc.)
0.4879 € *
Available: 54 pcs.
Leadtime: 6 Weeks **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.4284 €
25 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMOS Dual 4-Input OR Gate, CD4072BE, Texas Instruments
The CD4072BE is a CMOS dual 4-input OR Gate provides the system designer with direct implementation of the positive-logic OR functions and supplements the existing family of CMOS gates. It meets all the requirements of JEDEC tentative standard no. 13B, "standard specifications for description of 'B' series CMOS devices".
Features
- Medium-Speed Operation - tPLH, tPHL = 60 ns (typ.) at VDD = 10 V
- Standardized, symmetrical output characteristics
- 100% tested for quiescent current at 20 V
Technical specifications
Output current | 3.4 mA | |
Input voltage | 18 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |