CNY74-2-H | Vishay

Vishay optocoupler, DIP-8, CNY74-2-H

Order No.: 65S5664
EAN: 4099879000576
MPN:
CNY74-2-H
Series: CNY
Vishay
CNY74-2-H Vishay Optocoupler
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 39 pcs.
Leadtime: 13 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
25 pcs.
0.6426 €
100 pcs.
0.5355 €
250 pcs.
0.4641 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale

Optocoupler, CNY74-2-H, VISHAY

The CNY74-2-H is an optically coupled pair with a GaAIAs infrared LED and a silicon NPN phototransistor. Signal information, including a DC level, can be transmitted by the device while maintaining a high degree of electrical isolation between input and output. This product is especially for driving medium-speed logic, where it may be used to eliminate troublesome ground loop and noise problems. Also it can be used to replace relays and transformers in many digital interface applications, as well as analog applications such as CTR modulation.

Features

  • Dual and quad channel
  • Industry standard DIP packages
Technical specifications
Rise time 3 s
Number of channels 2
Enclosure DIP-8
Isolation voltage 5.3 kV
max. operating temperature 100 °C
min. operating temperature -55 °C
Assembly THT
Fall time 4.7 s
Logistics
Country of origin MY
Customs tariff number 85414900
Original Packaging Bar with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes