1333.1105.03 | Rohde & Schwarz

Option RTB-B1, 16, 1,25 GSa/s

Order No.: 20K7184
EAN: 4250138105368
MPN:
1333.1105.03
RTB-B1
Series: RTB
Rohde & Schwarz
default L
front L
Image may differ
Unit Price (€ / pc.)
1,142.40 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,142.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,142.40 €

Option, 1333.1105.03, Rohde & Schwarz

Rohde & Schwarz R&S®RTB-B1 MSO Logic analyzer option upgrade for RTB2002 and RTB2004.

The R&S®RTB-B1 option turns every R&S®RTB2000 into an intuitive to use MSO with 16 additional digital channels. The oscilloscope captures and analyzes signals from analog and digital components of an embedded design synchronously and time correlated to each other. For example, the delay between input and output of an A/D converter can conveniently be determined using the cursor measurements.

Technical specifications
Suitable for oscilloscope
Accessory Type Bandwidth upgrade
Logistics
Country of origin CZ
Customs tariff number 49111090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Option RTB-B242, 200 MHz, 4, 1,25 GSa/s
Order No.:
 20K7190
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1263.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,297.10 € *
1 pcs.
1,297.10 €
Bandwidth upgrade
oscilloscope
Option RTB-K3
Order No.:
 20K7181
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1034.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 785.40 € *
1 pcs.
785.40 €
Triggering/Decoding
oscilloscope
Option RTB-B221, 100 MHz, 2, 1,25 GSa/s
Order No.:
 20K7186
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1163.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 487.90 € *
1 pcs.
487.90 €
Bandwidth upgrade
oscilloscope
Option RTB-B1, 16, 1,25 GSa/s
Order No.:
 20K7184
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1105.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,142.40 € *
1 pcs.
1,142.40 €
Bandwidth upgrade
oscilloscope
Option RTB-B223, 300 MHz, 2, 1,25 GSa/s
Order No.:
 20K7188
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1186.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,713.20 € *
1 pcs.
2,713.20 €
Bandwidth upgrade
oscilloscope
Option RTB-B241, 100 MHz, 4, 1,25 GSa/s
Order No.:
 20K7189
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1257.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 547.40 € *
1 pcs.
547.40 €
Bandwidth upgrade
oscilloscope
Option RTB-B243, 300 MHz, 4, 1,25 GSa/s
Order No.:
 20K7191
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1270.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,748.90 € *
1 pcs.
2,748.90 €
Bandwidth upgrade
oscilloscope
Option RTB-K15
Order No.:
 20K7182
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1040.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,047.20 € *
1 pcs.
1,047.20 €
Triggering/Decoding
oscilloscope
Option RTB-B222, 200 MHz, 2, 1,25 GSa/s
Order No.:
 20K7187
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1170.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,487.50 € *
1 pcs.
1,487.50 €
Bandwidth upgrade
oscilloscope
Option RTB-PK1
Order No.:
 20K7183
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1092.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,904.00 € *
1 pcs.
1,904.00 €
Triggering/Decoding
oscilloscope
Option RTB-K1
Order No.:
 20K7179
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1011.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 785.40 € *
1 pcs.
785.40 €
Triggering/Decoding
oscilloscope
Option RTB-K2
Order No.:
 20K7180
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1028.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 785.40 € *
1 pcs.
785.40 €
Triggering/Decoding
oscilloscope
Option RTB-B6
Order No.:
 20K7185
Manufacturer:
 Rohde & Schwarz
Manufacturer SKU:
 1333.1111.03
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 714.00 € *
1 pcs.
714.00 €
Triggering/Decoding
oscilloscope