LF356N/NOPB | Texas Instruments
Single JFET-Input Operational Amplifier, PDIP-8, LF356N/NOPB
Order No.: 40S9000
EAN: 4099879091819
MPN:
LF356N/NOPB
Discontinued
Unit Price (€ / pc.)
1.6541 € *
Available: 692 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
50 pcs.
1.4042 €
100 pcs.
1.3447 €
200 pcs.
1.2971 €
1000 pcs.
1.1662 €
*incl. VAT plus shipping costs
**Subject to prior sale
Operational amplifier, LF356N/NOPB, TI
The LF356N/NOPB is the first monolithic JFET input operational amplifier to incorporate well-matched, high-voltage JFETs on the same chip with standard bipolar transistors.
Features
- Low input offset current
- High input impedance
- Low input noise current
- High Common-Mode rejection
Applications
- Precision High-Speed Integrator
- Fast D/A and A/D converters
- Logarithmic amplifier
- Sample and hold circuits
Technical specifications
Number of channels | 1 | |
Version | FET input operational amplifier | |
Enclosure | PDIP-8 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |