1840.0021 | Mentor
Control knob, round, Ø 3.8 mm, (H) 4 mm, red, for pushbutton switch, 1840.0021
Unit Price (€ / pc.)
0.3927 € *
Available: 222 pcs.
Leadtime: 2 Weeks **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
50 pcs.
0.2904 €
250 pcs.
0.2321 €
1000 pcs.
0.2023 €
2000 pcs.
0.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Corresponding button Mentor 1840
type: 1840.0021
Material: PC
Color: red
Technical specifications
Version | round | |
diameter | 3.8 mm | |
Colour | red | |
Suitable for | pushbutton switch | |
Height | 4 mm | |
Accessory Type | control knob |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |