289-101 | WAGO
Component module with diode, 1 A, 250 V, 289-101
Open gates with diodes, rail-mountable, type 289-.
Wire entrance at the front, installation in mounting socket, Version: Open array of 8 diodes (1N4007) or user-specific wiring. Periodic peak reverse voltage: 1000 V. Rated DC current in half-wave circuit: 1 A. Rated voltage to VDE 0110 Part 1/4.97, IEC 60664-1: 250 V/4.0 kV/3. Permissible ambient temperature: –25 to +40 °C. Cross-sections: 0.08 to 2.5 mm². Dimensions including mounting socket (LxWxH) : 47.0x65.5x31.5 mm (H measured from top edge of the mounting rail). Corresponding mounting sockets 288-001 (for screw mounting) and combination sockets 288-002 for mounting rails are described below.
Technical attributes (type, number of poles, grid, dimension L): 289-101, open gate with 1N4007 diodes
Connection | spring-clamp connection | |
Version | Component module with diode | |
Width | 47 mm | |
Height | 31.5 mm | |
Length | 65.5 mm | |
Rated voltage | 250 V | |
Rated current | 1 A |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |