PA18CRT16PASA | Carlo Gavazzi
One way light barrier, 16 m, PNP, 10-30 VDC, cable connection, IP67, PA18CRT16PASA
Thru-beam photoelectric sensors, type Gavazzi PA 18.
With polarity reversal/ short-circuit/ surge protection; Operating voltage: 10 to 30 VDC. Input current: max. 16 mA. ON delay: max. 300 ms. Degree of protection: IP 67. Housing: ABS. Certifications: cULus, CE. Operating temperatures: –25 to +60 °C.
Receivers.
Switching output: PNP. Output current: max. 100 mA. Voltage drop: 2.0 VDC. Termination: 2.0 m cable. 4 x 0.25 mm.
Technical attributes (type, detection range, dimensions): PA 18 CRT 16 PASA, 16 m, M18 x 49.6 mm
Connection | cable connection | |
Activation time | 1 ms | |
Version | one way light barrier | |
Output | PNP | |
Detecting distance | 16 m | |
Switching logic | light ON/dark ON | |
Degree of protection (IP) | IP67 | |
Voltage | 10-30 VDC | |
Power supply | 16 mA |
Country of origin | LT |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |