3456 000 | Wolfcraft
One-hand clamp, 320 mm, span width 150 mm, plastic, 3456 000
Order No.: 07L3155
EAN: 4099891430689
MPN:
3456 000
Unit Price (€ / pc.)
23.9785 € *
Available: 16 pcs.
Leadtime: 1 Week **
One-hand clamps, type Wolfcraft EHZ PRO 65.
For one-hand clamping and stepped release, ergonomic grips, made of special plastic; Clamping force: 1000 N(m (100 kg). Working radius: 65 mm.
Technical attributes (type, clamping width, length overall (L)): 3456000, EHZ PRO 65-150, 150 mm, L 320 mm
Technical specifications
Version | one-hand clamp | |
Size | 320 mm | |
Material | plastic | |
Span Width | 150 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |