22.6601 | Stäubli Electrical Connectors
Mounting nut, M2, W 4 mm, H 1.2 mm, outer Ø 4.6 mm, brass, DIN 439, 22.6601
Order No.: 15F501
EAN: 4099889501704
MPN:
22.6601
MU0,5D/M2
Unit Price (€ / pc.)
0.2463 € *
Available: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
0.25 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2463 €
50 pcs.
0.1904 €
100 pcs.
0.1583 €
500 pcs.
0.1345 €
1000 pcs.
0.1238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mounting nut, 22.6601, Stäubli Electrical Connectors
Mounting nut to DIN 439, gold-plated brass, type type MC MU.
Technical specifications
Version | Securing nut | |
Outer diameter | 4.6 mm | |
Spindle drive type | external hexagon | |
Thread size | M2 | |
Height | 1.2 mm | |
Material | brass | |
Standard number | DIN 439 | |
spanner size | 4 mm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |