AK-610100-030-E | DIGITUS
Connecting line, 3 m, D-SUB socket, 9 pole to D-SUB socket, 9 pole, AK-610100-030-E
Order No.: 13M2943
EAN: 4016032301042
MPN:
AK-610100-030-E
Unit Price (€ / pc.)
4.3078 € *
Available: 0 pcs.
Next delivery: 100 pcs. on 2024-05-08
Available in 7 Days: 4,127 pcs.
Leadtime: 1 Week **
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
100 pcs.
3.4510 €
500 pcs.
3.2368 €
1000 pcs.
3.0107 €
*incl. VAT plus shipping costs
**Subject to prior sale
Null modem cables, type Assmann AK-610100-030-E.
Shielded, each with two 9-pole Sub-D female connectors with cross-over wiring; Length: 3.0 m. Pin assignment: 1-4, 2-3, 3-2, 4-1, 5-5, 7-8, 8-7, 9-9, S-S.
Type: AK-610100-030-E, null modem cable, 3.0 m
Technical specifications
Connection (1) | D-SUB socket, 9 pole | |
Connection (2) | D-SUB socket, 9 pole | |
Version | connecting line | |
Colour | beige | |
Cable type | AWG 26, shielded | |
Cable length | 3 m | |
Pin configuration | 1-4, 2-3, 3-2, 4-1, 5-5, 7-8, 8-7, 9-9, S-S |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |