B57352V5223H060 | EPCOS
NTC, 22 kΩ, ±3 %, 0.18 W, 4480 K, 0.003 W/K, 4 s, SMD 0603
Unit Price (€ / pc.)
0.2451 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Technical specifications
ohmic resistance | 22 kΩ | |
Cooling time constant (air) | 4 s | |
B-value at 25/100 °C | 4480 K | |
Power | 0.18 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD 0603 | |
Tolerance | ±3 % | |
Thermal conductivity (Air) | 0.003 W/K |
Download
Logistics
Country of origin | HR |
Customs tariff number | 85332100 |
Original Packaging | Reel with 4,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |