B57703M0502G040 | EPCOS

NTC, 5 kΩ, ±2 %, 0.15 W, 3988 K, 0.003 W/K, 28 s, screw mounting, B57703M0502G040

Order No.: 80E6900
EAN: 4099879976604
MPN:
B57703M0502G040
B57703M502G40
Series: B57703
EPCOS
B57703M0502G040 EPCOS NTC Thermistors
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 52 pcs.
Leadtime: On Request **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
4.9980 €
250 pcs.
4.3792 €
500 pcs.
4.2245 €
1000 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57703.

For high-precision temperature measurements mainly on the surfaces of cases, chassis, pipes etc

Technical specifications
ohmic resistance 5 kΩ
Cooling time constant (air) 28 s
B-value at 25/100 °C 3988 K
Power 0.15 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly screw mounting
Tolerance ±2 %
Thermal conductivity (Air) 0.003 W/K
Logistics
Country of origin ID
Customs tariff number 85332100
Original Packaging Bulk with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead