B57541G1103F005 | EPCOS
NTC, 10 kΩ, ±1 %, 0.018 W, 3625 K, 4 s, THT
Unit Price (€ / pc.)
3.0702 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
NTC thermistors, type TDK/Epcos B57541.
For operation up to +250 °C, sealed in glass, insulated
Technical specifications
ohmic resistance | 10 kΩ | |
Cooling time constant (air) | 4 s | |
B-value at 25/100 °C | 3625 K | |
Power | 0.018 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |