B57550G1104F000 | EPCOS
NTC, 100 kΩ, ±1 %, 0.032 W, 4092 K, 0.001 W/K, 7 s, THT, B57550G1104F000
Unit Price (€ / pc.)
3.2249 € *
Available: 486 pcs.
Leadtime: On Request **
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.8203 €
100 pcs.
2.4871 €
250 pcs.
2.3800 €
1000 pcs.
2.2372 €
*incl. VAT plus shipping costs
**Subject to prior sale
NTC thermistors, type TDK/Epcos B57550G.
Sealed in glass, very stable NTC resistor with high resistance for use up to +300 °C
Technical specifications
ohmic resistance | 100 kΩ | |
Cooling time constant (air) | 7 s | |
B-value at 25/100 °C | 4092 K | |
Power | 0.032 W | |
max. operating temperature | 200 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±1 % | |
Thermal conductivity (Air) | 0.001 W/K |
Download
Logistics
Country of origin | ID |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |