B57861S0502F040 | EPCOS

NTC, 5 kΩ, ±1 %, 0.06 W, 3988 K, 0.002 W/K, 15 s, THT

Order No.: 80E6744
EAN: 4099879976277
MPN:
B57861S0502F040
B57861S502F40
Series: B57861
EPCOS
default L
front L
Image may differ
Unit Price (€ / pc.)
3.4272 € *
Available: 1,423 pcs.
Leadtime: 2 Weeks **
Total Price:
3.43 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4272 €
25 pcs.
2.8917 €
100 pcs.
2.6894 €
250 pcs.
2.5466 €
1000 pcs.
2.3324 €
*incl. VAT plus shipping costs
**Subject to prior sale

NTC thermistors, type TDK/Epcos B57861S.

Technical specifications
ohmic resistance 5 kΩ
Cooling time constant (air) 15 s
B-value at 25/100 °C 3988 K
Power 0.06 W
max. operating temperature 155 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±1 %
Thermal conductivity (Air) 0.002 W/K
Logistics
Country of origin ID
Customs tariff number 85332100
Original Packaging Bulk with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Tolerance
B-value at 25/100 °C
Assembly
min. operating temperature
max. operating temperature
Power
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Tolerance
B-value at 25/100 °C
Assembly
min. operating temperature
max. operating temperature
Power
NTC, 5 kΩ, ±1 %, 0.06 W, 3988 K, 0.002 W/K, 15 s, THT
Order No.:
 80E6744
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57861S0502F040
Available: 1,423 pcs. Leadtime: 2 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
25 pcs.
2.8917 €
100 pcs.
2.6894 €
250 pcs.
2.5466 €
1000 pcs.
2.3324 €
5 kΩ
±1 %
3988 K
THT
-55 °C
155 °C
0.06 W
NTC, 10 kΩ, ±1 %, 0.06 W, 3988 K, 0.002 W/K, 15 s, THT
Order No.:
 80E6746
Manufacturer:
 EPCOS
Manufacturer SKU:
 B57861S0103F040
Available: 2,247 pcs. Leadtime: 11 Weeks **
Total Price: 3.43 € *
1 pcs.
3.4272 €
25 pcs.
2.8917 €
100 pcs.
2.6894 €
250 pcs.
2.5466 €
1000 pcs.
2.3324 €
10 kΩ
±1 %
3988 K
THT
-55 °C
155 °C
0.06 W