72.01.8.240.0000 | Finder
Level relay, 1 Form C (NO/NC), 230 V (AC), 16 A, 250 V (AC), 72.01.8.240.0000
Unit Price (€ / pc.)
63.7602 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.76 € *
Price list
Quantity
Price per unit*
1 pcs.
63.7602 €
5 pcs.
57.5841 €
*incl. VAT plus shipping costs
**Subject to prior sale
Level control relay, 72.01.8.240.0000, FINDER
Level control relay for conductive liquids.
Features
- Adjustable sensitivity
- Switch selectable delay time
- Emptying or filling functions switch selectable
Technical Data
- Version: Level control relay
- Protection rating: IP20
- Rated voltage: 230 VAC
- Temperature range: -20 °C to 60 °C
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Contact material | AgNi | |
Breaking capacity | 4000 VA | |
Switching Voltage (AC) | 250 V | |
switching current | 16 A | |
Coil voltage (AC) | 230 V |
Download
Logistics
Country of origin | IT |
Customs tariff number | 90261029 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Cadmium oxide |