50.040 | Kendrion Kuhnke
Nipple M5
Order No.: 63G290
EAN: 4099891492885
MPN:
50.040
Unit Price (€ / pc.)
2.5704 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
25 pcs.
2.1896 €
100 pcs.
2.0349 €
250 pcs.
1.9278 €
1000 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hose nozzle, 50.040, KUHNKE
Tube nipple for 4 x 1 tubing.
Technical Data
- Accesory type: Hose nozzle
- Pressure range: 12 bar
- Diameter: 2.6 mm
- Material: Brass
Technical specifications
Suitable for | 4 x 1 tubing | |
Thread size | M5 | |
Length | 12.5 mm | |
Material | brass | |
Accessory Type | hose grommet |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |