50.036 | Kendrion Kuhnke

Hose grommet, L 12.5 mm, brass, for 4 x 1 tubing, 50.036

Order No.: 63G280
EAN: 4099891492878
MPN:
50.036
Kendrion Kuhnke
50.036 Kendrion Kuhnke Fittings and Accessories Image 1
50.036 Kendrion Kuhnke Fittings and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 60 pcs.
Leadtime: 1 Week **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5347 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hose nozzle, 50.036, KUHNKE

Tube nipple for 4 x 1 tubing.

Technical Data

  • Accesory type: Hose nozzle
  • Pressure range: 12 bar
  • Diameter: 2.6 mm
  • Material: Brass
Technical specifications
Suitable for 4 x 1 tubing
Thread size M5
Length 12.5 mm
Material brass
Accessory Type hose grommet
Logistics
Country of origin IT
Customs tariff number 84818099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes