GTO130OK-GE | Greisinger

Surface/air probe, -65 to 400 °C, Thermocouple type K, GTO130OK-GE

Order No.: 22K1360
EAN: 4058175001342
MPN:
GTO130OK-GE
600134
Greisinger
default L
front L
Image may differ
Unit Price (€ / pc.)
37.009 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
37.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.009 €

NiCr-Ni surface/air probes GTO 130 OK

Surface or air/gas probe, without cable, for direct insertion

Response rate: approx. 1.5 s. Measuring range: - 65 to +400 °C. Probe diameter: 3.0 mm

Technical specifications
Version surface/air probe
max. operating temperature 400 °C
min. operating temperature -65 °C
Technology Thermocouple type K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
min. operating temperature
max. operating temperature
Technology
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Technology
Universal probe, -65 to 300 °C, Thermocouple type K, GTF300-L01-00-GE
Order No.:
 22K1352
Manufacturer:
 Greisinger
Manufacturer SKU:
 GTF300-L01-00-GE
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 5 pcs. on 2024-04-29
Total Price: 20.23 € *
1 pcs.
20.2300 €
5 pcs.
19.0162 €
15 pcs.
18.2903 €
universal probe
-65 °C
300 °C
Thermocouple type K