GTF300-L01-00-GE | Greisinger

Universal probe, -65 to 300 °C, Thermocouple type K, GTF300-L01-00-GE

Order No.: 22K1352
EAN: 4058175000727
MPN:
GTF300-L01-00-GE
600072
Greisinger
default L
Image may differ
Unit Price (€ / pc.)
20.2300 € *
Available: 0 pcs.
Next delivery: 5 pcs. on 2024-04-29
Leadtime: 1 Week **
Total Price:
20.23 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2300 €
5 pcs.
19.0162 €
15 pcs.
18.2903 €
*incl. VAT plus shipping costs
**Subject to prior sale

Standard NiCr-Ni probes GTF 300.

Suitable for ultra-fast measurements in air, gas or liquid media and on the surface of micro components. Consists of two Teflon-insulated thermocouple wires with a length of 1.0 m; Response rate: 0.3 s. Measuring range: - 65 to +300 °C. Wire diameter: 0.2

Technical specifications
Version universal probe
max. operating temperature 300 °C
min. operating temperature -65 °C
Technology Thermocouple type K
Logistics
Country of origin DE
Customs tariff number 90259000
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Version
min. operating temperature
max. operating temperature
Technology
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
min. operating temperature
max. operating temperature
Technology
Universal probe, -65 to 300 °C, Thermocouple type K, GTF300-L01-00-GE
Order No.:
 22K1352
Manufacturer:
 Greisinger
Manufacturer SKU:
 GTF300-L01-00-GE
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 5 pcs. on 2024-04-29
Total Price: 20.23 € *
1 pcs.
20.2300 €
5 pcs.
19.0162 €
15 pcs.
18.2903 €
universal probe
-65 °C
300 °C
Thermocouple type K